
RLR20C1500GRB14 | |
|---|---|
DigiKey Part Number | 541-RLR20C1500GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR20C1500GRB14 |
Description | RES 150 OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR20C1500GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.375" L (3.51mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,34000 € | 33,40 € |
| 25 | 2,91480 € | 72,87 € |
| 50 | 2,64820 € | 132,41 € |
| 100 | 2,42190 € | 242,19 € |
| 300 | 2,13080 € | 639,24 € |
| 500 | 2,01902 € | 1.009,51 € |
| 1.000 | 1,88733 € | 1.887,33 € |
| 5.000 | 1,65313 € | 8.265,65 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,74470 € |

