
RLR07C3002GSRE6 | |
|---|---|
DigiKey Part Number | 541-RLR07C3002GSRE6TR-ND - Tape & Reel (TR) 541-RLR07C3002GSRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C3002GSRE6 |
Description | RES 30K OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C3002GSRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,02800 € | 10,28 € |
| 25 | 0,88480 € | 22,12 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,71820 € | 71,82 € |
| 250 | 0,63428 € | 158,57 € |
| 500 | 0,58174 € | 290,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66405 € | 664,05 € |
| 2.000 | 0,61848 € | 1.236,96 € |
| 3.000 | 0,59507 € | 1.785,21 € |
| 5.000 | 0,56860 € | 2.843,00 € |
| 7.000 | 0,55282 € | 3.869,74 € |
| 10.000 | 0,53742 € | 5.374,20 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

