
RLR07C2432FPRSL | |
|---|---|
DigiKey Part Number | 541-RLR07C2432FPRSLTR-ND - Tape & Reel (TR) 541-RLR07C2432FPRSLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLR07C2432FPRSL |
Description | RES 24.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C2432FPRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.250" L (2.29mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,25300 € | 12,53 € |
| 25 | 1,08040 € | 27,01 € |
| 50 | 0,97220 € | 48,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,08190 € | 108,19 € |
| 200 | 0,98780 € | 197,56 € |
| 300 | 0,93950 € | 281,85 € |
| 500 | 0,88482 € | 442,41 € |
| 700 | 0,85223 € | 596,56 € |
| 1.000 | 0,82040 € | 820,40 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,19960 € |

