
RLR05C5100GSB14 | |
|---|---|
DigiKey Part Number | RLR05C5100GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C5100GSB14 |
Description | RES 510 OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C5100GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,68600 € | 42,15 € |
| 50 | 1,52380 € | 76,19 € |
| 100 | 1,38590 € | 138,59 € |
| 300 | 1,20837 € | 362,51 € |
| 500 | 1,14020 € | 570,10 € |
| 1.000 | 1,05985 € | 1.059,85 € |
| 5.000 | 0,91696 € | 4.584,80 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,39300 € |

