
RLR05C1004GRB14 | |
|---|---|
DigiKey Part Number | RLR05C1004GRB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1004GRB14 |
Description | RES 1M OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1004GRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,36000 € | 26,36 € |
| 10 | 18,87400 € | 188,74 € |
| 25 | 16,85080 € | 421,27 € |
| 50 | 15,58560 € | 779,28 € |
| 100 | 14,51080 € | 1.451,08 € |
| 300 | 13,12917 € | 3.938,75 € |
| 500 | 12,59906 € | 6.299,53 € |
| Unit Price without VAT: | 26,36000 € |
|---|---|
| Unit Price with VAT: | 30,84120 € |

