
RLR05C1003GSB14 | |
|---|---|
DigiKey Part Number | 541-RLR05C1003GSB14-ND |
Manufacturer | |
Manufacturer Product Number | RLR05C1003GSB14 |
Description | RES 100K OHM 2% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR05C1003GSB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant, Weldable | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.066" Dia x 0.150" L (1.68mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 10 | 1,57700 € | 15,77 € |
| 25 | 1,36360 € | 34,09 € |
| 50 | 1,22960 € | 61,48 € |
| 100 | 1,11590 € | 111,59 € |
| 300 | 0,96960 € | 290,88 € |
| 500 | 0,91340 € | 456,70 € |
| 1.000 | 0,84718 € | 847,18 € |
| 5.000 | 0,72937 € | 3.646,85 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,77290 € |

