10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1002FRRE6

DigiKey Part Number
541-RLR05C1002FRRE6TR-ND - Tape & Reel (TR)
541-RLR05C1002FRRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RLR05C1002FRRE6
Description
RES 10K OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.889
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,80600 €18,06 €
251,56360 €39,09 €
501,41200 €70,60 €
1001,28320 €128,32 €
2501,14208 €285,52 €
5001,05378 €526,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,97878 €978,78 €
2.0000,91507 €1.830,14 €
3.0000,88236 €2.647,08 €
5.0000,84535 €4.226,75 €
7.0000,82330 €5.763,10 €
10.0000,80177 €8.017,70 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,14730 €