820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S821GRE6

DigiKey Part Number
541-RL20S821GRE6TR-ND - Tape & Reel (TR)
541-RL20S821GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S821GRE6
Description
RES 820 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S821GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,54900 €5,49 €
250,46880 €11,72 €
500,41860 €20,93 €
1000,37600 €37,60 €
2500,32928 €82,32 €
5000,29998 €149,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,27512 €275,12 €
2.0000,25399 €507,98 €
3.0000,24313 €729,39 €
5.0000,23085 €1.154,25 €
7.0000,22354 €1.564,78 €
10.0000,21639 €2.163,90 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,98280 €