
RL20S682GRE6 | |
|---|---|
DigiKey Part Number | 541-RL20S682GRE6TR-ND - Tape & Reel (TR) 541-RL20S682GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S682GRE6 |
Description | RES 6.8K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S682GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,48400 € | 12,10 € |
| 50 | 0,43260 € | 21,63 € |
| 100 | 0,38860 € | 38,86 € |
| 250 | 0,34040 € | 85,10 € |
| 500 | 0,31026 € | 155,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35176 € | 351,76 € |
| 2.000 | 0,32555 € | 651,10 € |
| 3.000 | 0,31209 € | 936,27 € |
| 5.000 | 0,29686 € | 1.484,30 € |
| 7.000 | 0,28778 € | 2.014,46 € |
| 10.000 | 0,27892 € | 2.789,20 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

