
RL20S681GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S681GRE5TR-ND - Tape & Reel (TR) 541-RL20S681GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S681GRE5 |
Description | CAP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50800 € | 5,08 € |
| 50 | 0,39360 € | 19,68 € |
| 100 | 0,35840 € | 35,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30514 € | 152,57 € |
| 1.000 | 0,28642 € | 286,42 € |
| 1.500 | 0,27706 € | 415,59 € |
| 2.500 | 0,26668 € | 666,70 € |
| 3.500 | 0,26062 € | 912,17 € |
| 5.000 | 0,25478 € | 1.273,90 € |
| 6.000 | 0,25202 € | 1.512,12 € |
| 12.000 | 0,24270 € | 2.912,40 € |
| 12.500 | 0,24221 € | 3.027,62 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,93600 € |

