
RL20S681GB14 | |
|---|---|
DigiKey Part Number | 541-RL20S681GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S681GB14 |
Description | RES 680 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S681GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 5,27600 € | 52,76 € |
| 25 | 4,63160 € | 115,79 € |
| 50 | 4,22820 € | 211,41 € |
| 100 | 3,88520 € | 388,52 € |
| 300 | 3,44413 € | 1.033,24 € |
| 500 | 3,27482 € | 1.637,41 € |
| 1.000 | 3,07539 € | 3.075,39 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 8,96220 € |

