
RL20S473GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S473GRE5TR-ND - Tape & Reel (TR) 541-RL20S473GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S473GRE5 |
Description | CMF-20 47K 2% T-00 RL20S473G RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,85000 € | 5,85 € |
| 10 | 3,99900 € | 39,99 € |
| 25 | 3,49800 € | 87,45 € |
| 50 | 3,18420 € | 159,21 € |
| 100 | 2,91750 € | 291,75 € |
| 250 | 2,62552 € | 656,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,44284 € | 1.221,42 € |
| 1.000 | 2,28772 € | 2.287,72 € |
| 1.500 | 2,20804 € | 3.312,06 € |
| 2.500 | 2,11794 € | 5.294,85 € |
| 3.500 | 2,06425 € | 7.224,88 € |
| Unit Price without VAT: | 5,85000 € |
|---|---|
| Unit Price with VAT: | 6,84450 € |

