
RL20S223GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S223GRE5TR-ND - Tape & Reel (TR) 541-RL20S223GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S223GRE5 |
Description | CMF-20 22K 2% T-00 RL20S223G RE5 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57800 € | 5,78 € |
| 25 | 0,49440 € | 12,36 € |
| 50 | 0,44160 € | 22,08 € |
| 100 | 0,39690 € | 39,69 € |
| 250 | 0,34784 € | 86,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31708 € | 158,54 € |
| 1.000 | 0,29096 € | 290,96 € |
| 1.500 | 0,27754 € | 416,31 € |
| 2.500 | 0,26235 € | 655,88 € |
| 3.500 | 0,25330 € | 886,55 € |
| 5.000 | 0,24446 € | 1.222,30 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

