1.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S182GRE6

DigiKey Part Number
541-RL20S182GRE6TR-ND - Tape & Reel (TR)
541-RL20S182GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S182GRE6
Description
RES 1.8K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S182GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 463
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20900 €2,09 €
250,17680 €4,42 €
500,15680 €7,84 €
1000,13970 €13,97 €
2500,12080 €30,20 €
5000,10896 €54,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,35176 €351,76 €
2.0000,32555 €651,10 €
3.0000,31209 €936,27 €
5.0000,29686 €1.484,30 €
7.0000,28778 €2.014,46 €
10.0000,27892 €2.789,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €