
RL20S182GRE5 | |
|---|---|
DigiKey Part Number | 541-RL20S182GRE5TR-ND - Tape & Reel (TR) 541-RL20S182GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S182GRE5 |
Description | CMF-20 1.8K 2% T-00 RL20S182G RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,33800 € | 8,45 € |
| 100 | 0,29480 € | 29,48 € |
| 250 | 0,27424 € | 68,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26186 € | 130,93 € |
| 1.000 | 0,25165 € | 251,65 € |
| 1.500 | 0,24653 € | 369,80 € |
| 2.500 | 0,24086 € | 602,15 € |
| 3.500 | 0,23755 € | 831,43 € |
| 5.000 | 0,23437 € | 1.171,85 € |
| 12.500 | 0,22751 € | 2.843,88 € |
| 25.000 | 0,22337 € | 5.584,25 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

