
RL07S820GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S820GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S820GB14 |
Description | RES 82 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S820GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| 10 | 6,50200 € | 65,02 € |
| 25 | 5,72320 € | 143,08 € |
| 50 | 5,23580 € | 261,79 € |
| 100 | 4,82160 € | 482,16 € |
| 300 | 4,28897 € | 1.286,69 € |
| 500 | 4,08452 € | 2.042,26 € |
| 1.000 | 3,84365 € | 3.843,65 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 10,97460 € |

