RL07S472JRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 725
Unit Price: 0,50000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 7,01990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,95670 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,01990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,38873 €
Datasheet
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S472JRSL

DigiKey Part Number
RL07S472JRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S472JRSL
Description
RES 4.7K OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S472JRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5005,99800 €2.999,00 €
Unit Price without VAT:5,99800 €
Unit Price with VAT:7,01766 €