RL07S153GR36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 100
Unit Price: 9,38000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,01990 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,38873 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,99800 €
Datasheet
15 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S153GR36

DigiKey Part Number
RL07S153GR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S153GR36
Description
RES 15K OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S153GR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13511 €675,55 €
Manufacturers Standard Package
Unit Price without VAT:0,13511 €
Unit Price with VAT:0,15808 €