
RL07S332GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S332GRE6TR-ND - Tape & Reel (TR) 541-RL07S332GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S332GRE6 |
Description | RES 3.3K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S332GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,48900 € | 4,89 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,37240 € | 18,62 € |
| 100 | 0,33420 € | 33,42 € |
| 250 | 0,29216 € | 73,04 € |
| 500 | 0,26590 € | 132,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24354 € | 243,54 € |
| 2.000 | 0,22456 € | 449,12 € |
| 3.000 | 0,21481 € | 644,43 € |
| 5.000 | 0,20377 € | 1.018,85 € |
| 7.000 | 0,19720 € | 1.380,40 € |
| 10.000 | 0,19078 € | 1.907,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

