Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S134GRSL | |
|---|---|
DigiKey Part Number | RL07S134GRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL07S134GRSL |
Description | RES 130K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S134GRSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,99800 € | 2.999,00 € |
| Unit Price without VAT: | 5,99800 € |
|---|---|
| Unit Price with VAT: | 7,01766 € |


