
RHA02525R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA02525R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA02525R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Part Status Active | Height - Seated (Max) 0.561" (14.25mm) |
Resistance 25 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 25W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 4,47500 € | 44,75 € |
| 30 | 3,82367 € | 114,71 € |
| 50 | 3,57340 € | 178,67 € |
| 100 | 3,27840 € | 327,84 € |
| 250 | 2,95536 € | 738,84 € |
| 500 | 2,75328 € | 1.376,64 € |
| 1.000 | 2,58170 € | 2.581,70 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,64010 € |



