


RH050700R0FE02 | |
|---|---|
DigiKey Part Number | 541-RH050700R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050700R0FE02 |
Description | RH-50 700 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 700 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 10,34700 € | 103,47 € |
| 25 | 9,16360 € | 229,09 € |
| 50 | 8,42340 € | 421,17 € |
| 100 | 7,79450 € | 779,45 € |
| 250 | 7,10596 € | 1.776,49 € |
| 500 | 6,67550 € | 3.337,75 € |
| 1.000 | 6,30992 € | 6.309,92 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,22240 € |




