Parametric Equivalent



RH0255R600FE02 | |
|---|---|
DigiKey Part Number | 541-RH0255R600FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0255R600FE02 |
Description | RH-25 5.6 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 5.6 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH0255R600FC02 | Vishay Dale | 89 | 541-RH0255R600FC02-ND | 8,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,89000 € | 10,89 € |
| 10 | 7,58400 € | 75,84 € |
| 25 | 6,68960 € | 167,24 € |
| 50 | 6,13040 € | 306,52 € |
| 100 | 5,65520 € | 565,52 € |
| 250 | 5,13500 € | 1.283,75 € |
| 500 | 4,80968 € | 2.404,84 € |
| 1.000 | 4,53340 € | 4.533,40 € |
| Unit Price without VAT: | 10,89000 € |
|---|---|
| Unit Price with VAT: | 12,74130 € |



