
RH02550R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH02550R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH02550R00FE02 |
Description | RH-25 50 1% E02 E4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 50 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,56000 € | 10,56 € |
| 10 | 7,35200 € | 73,52 € |
| 25 | 6,48360 € | 162,09 € |
| 50 | 5,93980 € | 296,99 € |
| 100 | 5,47750 € | 547,75 € |
| 250 | 4,97156 € | 1.242,89 € |
| 500 | 4,65512 € | 2.327,56 € |
| 1.000 | 4,38643 € | 4.386,43 € |
| Unit Price without VAT: | 10,56000 € |
|---|---|
| Unit Price with VAT: | 12,35520 € |

