


RH0252R500FC02 | |
|---|---|
DigiKey Part Number | 541-RH0252R500FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0252R500FC02 |
Description | RH-25 2.5 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 10 | 8,25700 € | 82,57 € |
| 25 | 7,29160 € | 182,29 € |
| 50 | 6,68700 € | 334,35 € |
| 100 | 6,17330 € | 617,33 € |
| 250 | 5,61092 € | 1.402,73 € |
| 500 | 5,25924 € | 2.629,62 € |
| 1.000 | 4,96062 € | 4.960,62 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 13,84110 € |

