


RH02512R00FC02 | |
|---|---|
DigiKey Part Number | 541-RH02512R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02512R00FC02 |
Description | RES CHAS MNT 12 OHM 1% 25W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH02512R00FC02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 12 Ohms | Size / Dimension 1.062" L x 1.080" W (26.97mm x 27.43mm) |
Tolerance ±1% | Height - Seated (Max) 0.561" (14.25mm) |
Power (Watts) 25W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,86000 € | 22,86 € |
| 10 | 16,30100 € | 163,01 € |
| 25 | 14,52800 € | 363,20 € |
| 50 | 13,41840 € | 670,92 € |
| 100 | 12,47610 € | 1.247,61 € |
| 250 | 11,44468 € | 2.861,17 € |
| 500 | 10,79990 € | 5.399,95 € |
| Unit Price without VAT: | 22,86000 € |
|---|---|
| Unit Price with VAT: | 26,74620 € |

