


RH0103R300FC02 | |
|---|---|
DigiKey Part Number | 541-RH0103R300FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0103R300FC02 |
Description | RH-10 3.3 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3.3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,49000 € | 18,49 € |
| 10 | 13,09400 € | 130,94 € |
| 30 | 11,37867 € | 341,36 € |
| 50 | 10,71980 € | 535,99 € |
| 100 | 9,94350 € | 994,35 € |
| 250 | 9,09368 € | 2.273,42 € |
| 500 | 8,56236 € | 4.281,18 € |
| 1.000 | 8,11121 € | 8.111,21 € |
| Unit Price without VAT: | 18,49000 € |
|---|---|
| Unit Price with VAT: | 21,63330 € |

