25 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
RH Series
RH00525R00FE02
RH00525R00FE02

RH00525R00FE02

DigiKey Part Number
RHRA-25-ND
Manufacturer
Manufacturer Product Number
RH00525R00FE02
Description
RES CHAS MNT 25 OHM 1% 7.5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH00525R00FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
25 Ohms
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Tolerance
±1%
Height - Seated (Max)
0.335" (8.51mm)
Power (Watts)
7.5W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,54000 €7,54 €
105,19300 €51,93 €
304,44767 €133,43 €
504,16120 €208,06 €
1003,82350 €382,35 €
2503,45388 €863,47 €
5003,22266 €1.611,33 €
1.0003,02632 €3.026,32 €
Manufacturers Standard Package
Unit Price without VAT:7,54000 €
Unit Price with VAT:8,82180 €