New Product
2.5 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE70G2R50C02

DigiKey Part Number
541-RE70G2R50C02-ND
Manufacturer
Manufacturer Product Number
RE70G2R50C02
Description
RH-25 2.5 1% RE70G2R50 C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±1%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,24000 €8,24 €
105,69000 €56,90 €
254,99960 €124,99 €
504,56760 €228,38 €
1004,20040 €420,04 €
2503,79836 €949,59 €
5003,54692 €1.773,46 €
1.0003,33343 €3.333,43 €
Unit Price without VAT:8,24000 €
Unit Price with VAT:9,64080 €