RCWL2512R820JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 26.247
Unit Price: 0,62000 €
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.833
Unit Price: 0,69000 €
Datasheet

Direct


YAGEO
In Stock: 8.696
Unit Price: 0,38000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09547 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.485
Unit Price: 1,03000 €
Datasheet

Upgrade


YAGEO
In Stock: 9.913
Unit Price: 0,38000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2.122
Unit Price: 0,62000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 4.089
Unit Price: 0,73000 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10301 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07367 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,07111 €
Datasheet
820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2512R820JNEA

DigiKey Part Number
RCWL.82MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWL2512R820JNEA
Description
RES 0.82 OHM 5% 1W 2512
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL2512R820JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,18156 €363,12 €
Manufacturers Standard Package
Unit Price without VAT:0,18156 €
Unit Price with VAT:0,21243 €