
RCWE251250L0FNEA | |
|---|---|
DigiKey Part Number | 541-4394-2-ND - Tape & Reel (TR) 541-4394-1-ND - Cut Tape (CT) 541-4394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251250L0FNEA |
Description | RES 0.05 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251250L0FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2512FK50L0 | Stackpole Electronics Inc | 337 | 738-CSR2512FK50L0CT-ND | 0,63000 € | Upgrade |
| CSRN2512FK50L0 | Stackpole Electronics Inc | 79.593 | CSRN2512FK50L0CT-ND | 0,51000 € | Upgrade |
| CSRN2512FT50L0 | Stackpole Electronics Inc | 0 | CSRN2512FT50L0-ND | 0,13519 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33200 € | 3,32 € |
| 25 | 0,28280 € | 7,07 € |
| 50 | 0,25140 € | 12,57 € |
| 100 | 0,22490 € | 22,49 € |
| 250 | 0,19572 € | 48,93 € |
| 500 | 0,17746 € | 88,73 € |
| 1.000 | 0,16193 € | 161,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20029 € | 400,58 € |
| 4.000 | 0,18572 € | 742,88 € |
| 6.000 | 0,17823 € | 1.069,38 € |
| 10.000 | 0,16976 € | 1.697,60 € |
| 14.000 | 0,16472 € | 2.306,08 € |
| 20.000 | 0,15979 € | 3.195,80 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

