
RCWE251233L0FNEA | |
|---|---|
DigiKey Part Number | 541-10738-2-ND - Tape & Reel (TR) 541-10738-1-ND - Cut Tape (CT) 541-10738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE251233L0FNEA |
Description | RES 0.033 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE251233L0FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,34320 € | 8,58 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,23884 € | 59,71 € |
| 500 | 0,21698 € | 108,49 € |
| 1.000 | 0,19837 € | 198,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,25717 € | 514,34 € |
| 4.000 | 0,23902 € | 956,08 € |
| 6.000 | 0,22970 € | 1.378,20 € |
| 10.000 | 0,21916 € | 2.191,60 € |
| 14.000 | 0,21288 € | 2.980,32 € |
| 20.000 | 0,20674 € | 4.134,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |

