
RCWE2512R250FKEA | |
|---|---|
DigiKey Part Number | 541-10739-2-ND - Tape & Reel (TR) 541-10739-1-ND - Cut Tape (CT) 541-10739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2512R250FKEA |
Description | RES 0.25 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2512R250FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,34440 € | 8,61 € |
| 50 | 0,30700 € | 15,35 € |
| 100 | 0,27500 € | 27,50 € |
| 250 | 0,23992 € | 59,98 € |
| 500 | 0,21796 € | 108,98 € |
| 1.000 | 0,19928 € | 199,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18708 € | 374,16 € |
| 4.000 | 0,17332 € | 693,28 € |
| 6.000 | 0,16626 € | 997,56 € |
| 10.000 | 0,15827 € | 1.582,70 € |
| 14.000 | 0,15351 € | 2.149,14 € |
| 20.000 | 0,14886 € | 2.977,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

