Direct
Upgrade
Upgrade
Upgrade
Similar

RCWE2010R100FKEA | |
|---|---|
DigiKey Part Number | 541-4392-2-ND - Tape & Reel (TR) 541-4392-1-ND - Cut Tape (CT) 541-4392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE2010R100FKEA |
Description | RES 0.1 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE2010R100FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,29060 € | 14,53 € |
| 100 | 0,26030 € | 26,03 € |
| 250 | 0,22700 € | 56,75 € |
| 500 | 0,20610 € | 103,05 € |
| 1.000 | 0,18836 € | 188,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16368 € | 654,72 € |
| 8.000 | 0,15258 € | 1.220,64 € |
| 12.000 | 0,14688 € | 1.762,56 € |
| 20.000 | 0,14043 € | 2.808,60 € |
| 28.000 | 0,13659 € | 3.824,52 € |
| 40.000 | 0,13284 € | 5.313,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |





