
RCWE1210R620FKEA | |
|---|---|
DigiKey Part Number | RCWE.62FTR-ND - Tape & Reel (TR) RCWE.62FCT-ND - Cut Tape (CT) RCWE.62FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R620FKEA |
Description | RES 0.62 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 620 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R620FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,23160 € | 5,79 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,15944 € | 39,86 € |
| 500 | 0,14428 € | 72,14 € |
| 1.000 | 0,13135 € | 131,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11054 € | 552,70 € |
| 10.000 | 0,10287 € | 1.028,70 € |
| 15.000 | 0,09893 € | 1.483,95 € |
| 25.000 | 0,09448 € | 2.362,00 € |
| 35.000 | 0,09183 € | 3.214,05 € |
| 50.000 | 0,08924 € | 4.462,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49140 € |

