150 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R150FKEA

DigiKey Part Number
541-RCWE1210R150FKEATR-ND - Tape & Reel (TR)
541-RCWE1210R150FKEACT-ND - Cut Tape (CT)
541-RCWE1210R150FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R150FKEA
Description
RES 0.15 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R150FKEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
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
In-Stock: 23.627
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,27300 €2,73 €
250,23160 €5,79 €
500,20580 €10,29 €
1000,18370 €18,37 €
2500,15944 €39,86 €
5000,14428 €72,14 €
1.0000,13135 €131,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11054 €552,70 €
10.0000,10287 €1.028,70 €
15.0000,09893 €1.483,95 €
25.0000,09448 €2.362,00 €
35.0000,09183 €3.214,05 €
50.0000,08924 €4.462,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49140 €