47 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE121047L0FNEA

DigiKey Part Number
541-RCWE121047L0FNEATR-ND - Tape & Reel (TR)
541-RCWE121047L0FNEACT-ND - Cut Tape (CT)
541-RCWE121047L0FNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE121047L0FNEA
Description
RES 0.047 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE121047L0FNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.126
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,43200 €4,32 €
250,36800 €9,20 €
500,32800 €16,40 €
1000,29410 €29,41 €
2500,25672 €64,18 €
5000,23338 €116,69 €
1.0000,21353 €213,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18176 €908,80 €
10.0000,16998 €1.699,80 €
15.0000,16393 €2.458,95 €
25.0000,15709 €3.927,25 €
35.0000,15301 €5.355,35 €
50.0000,14903 €7.451,50 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €