250 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R250FKEA

DigiKey Part Number
541-RCWE1206R250FKEATR-ND - Tape & Reel (TR)
541-RCWE1206R250FKEACT-ND - Cut Tape (CT)
541-RCWE1206R250FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R250FKEA
Description
RES 0.25 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
250 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R250FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.463
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06400 €320,00 €
10.0000,05924 €592,40 €
15.0000,05680 €852,00 €
25.0000,05404 €1.351,00 €
35.0000,05239 €1.833,65 €
50.0000,05078 €2.539,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,42700 €4,27 €
250,36360 €9,09 €
500,32400 €16,20 €
1000,29040 €29,04 €
2500,25356 €63,39 €
5000,23048 €115,24 €
1.0000,21088 €210,88 €
Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,43200 €4,32 €
250,36800 €9,20 €
500,32800 €16,40 €
1000,29410 €29,41 €
2500,25672 €64,18 €
5000,23338 €116,69 €
1.0000,21353 €213,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €