
RCWE1206R240FKEA | |
|---|---|
DigiKey Part Number | RCWE.24ETR-ND - Tape & Reel (TR) RCWE.24ECT-ND - Cut Tape (CT) RCWE.24EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R240FKEA |
Description | RES 0.24 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R240FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10070 € | 10,07 € |
| 250 | 0,08680 € | 21,70 € |
| 500 | 0,07810 € | 39,05 € |
| 1.000 | 0,07066 € | 70,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05860 € | 293,00 € |
| 10.000 | 0,05419 € | 541,90 € |
| 15.000 | 0,05192 € | 778,80 € |
| 25.000 | 0,04936 € | 1.234,00 € |
| 35.000 | 0,04784 € | 1.674,40 € |
| 50.000 | 0,04635 € | 2.317,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

