
RCWE120630L0FMEA | |
|---|---|
DigiKey Part Number | 541-RCWE120630L0FMEATR-ND - Tape & Reel (TR) 541-RCWE120630L0FMEACT-ND - Cut Tape (CT) 541-RCWE120630L0FMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE120630L0FMEA |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE120630L0FMEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,31412 € | 78,53 € |
| 500 | 0,28618 € | 143,09 € |
| 1.000 | 0,26241 € | 262,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,24482 € | 1.224,10 € |
| 10.000 | 0,22963 € | 2.296,30 € |
| 15.000 | 0,22183 € | 3.327,45 € |
| 25.000 | 0,21301 € | 5.325,25 € |
| 35.000 | 0,20776 € | 7.271,60 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

