
RCWE0805R390FKEA | |
|---|---|
DigiKey Part Number | 541-4384-2-ND - Tape & Reel (TR) 541-4384-1-ND - Cut Tape (CT) 541-4384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R390FKEA |
Description | RES 0.39 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R390FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,18560 € | 4,64 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14640 € | 14,64 € |
| 250 | 0,12676 € | 31,69 € |
| 500 | 0,11440 € | 57,20 € |
| 1.000 | 0,10393 € | 103,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08698 € | 434,90 € |
| 10.000 | 0,08075 € | 807,50 € |
| 15.000 | 0,07755 € | 1.163,25 € |
| 25.000 | 0,07394 € | 1.848,50 € |
| 35.000 | 0,07178 € | 2.512,30 € |
| 50.000 | 0,06968 € | 3.484,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

