
RCWE080562L0FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE080562L0FKEATR-ND - Tape & Reel (TR) 541-RCWE080562L0FKEACT-ND - Cut Tape (CT) 541-RCWE080562L0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE080562L0FKEA |
Description | RES 0.062 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 62 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE080562L0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,11480 € | 2,87 € |
| 50 | 0,10160 € | 5,08 € |
| 100 | 0,09010 € | 9,01 € |
| 250 | 0,07752 € | 19,38 € |
| 500 | 0,06966 € | 34,83 € |
| 1.000 | 0,06297 € | 62,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05208 € | 260,40 € |
| 10.000 | 0,04810 € | 481,00 € |
| 15.000 | 0,04606 € | 690,90 € |
| 25.000 | 0,04375 € | 1.093,75 € |
| 35.000 | 0,04237 € | 1.482,95 € |
| 50.000 | 0,04103 € | 2.051,50 € |
| 60.000 | 0,04038 € | 2.422,80 € |
| 120.000 | 0,03817 € | 4.580,40 € |
| 125.000 | 0,03805 € | 4.756,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

