
RCWE0402R910FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R910FKEATR-ND - Tape & Reel (TR) 541-RCWE0402R910FKEACT-ND - Cut Tape (CT) 541-RCWE0402R910FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R910FKEA |
Description | RES 0.91 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R910FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.041" L x 0.022" W (1.05mm x 0.55mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,35560 € | 8,89 € |
| 50 | 0,31680 € | 15,84 € |
| 100 | 0,28390 € | 28,39 € |
| 250 | 0,24780 € | 61,95 € |
| 500 | 0,22520 € | 112,60 € |
| 1.000 | 0,20597 € | 205,97 € |
| 5.000 | 0,17381 € | 869,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16376 € | 1.637,60 € |
| 20.000 | 0,15407 € | 3.081,40 € |
| 30.000 | 0,14909 € | 4.472,70 € |
| 50.000 | 0,14347 € | 7.173,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

