270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE0402R270FKEA

DigiKey Part Number
RCWE.27BTR-ND - Tape & Reel (TR)
RCWE.27BCT-ND - Cut Tape (CT)
RCWE.27BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE0402R270FKEA
Description
RES 0.27 OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE0402R270FKEA Models
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
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.041" L x 0.022" W (1.05mm x 0.55mm)
Height - Seated (Max)
0.018" (0.45mm)
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
In-Stock: 19.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17800 €1,78 €
250,15080 €3,77 €
500,13340 €6,67 €
1000,11870 €11,87 €
2500,10248 €25,62 €
5000,09232 €46,16 €
1.0000,08369 €83,69 €
5.0000,06832 €341,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06455 €645,50 €
20.0000,06019 €1.203,80 €
30.0000,05796 €1.738,80 €
50.0000,05543 €2.771,50 €
70.0000,05392 €3.774,40 €
100.0000,05244 €5.244,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €