
RCV25124M99FKEGAT | |
|---|---|
DigiKey Part Number | 541-RCV25124M99FKEGATTR-ND - Tape & Reel (TR) 541-RCV25124M99FKEGATCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCV25124M99FKEGAT |
Description | RCV2512-AT 100 4M99 1% E67 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66400 € | 6,64 € |
| 25 | 0,57920 € | 14,48 € |
| 50 | 0,53100 € | 26,55 € |
| 100 | 0,49230 € | 49,23 € |
| 250 | 0,45324 € | 113,31 € |
| 500 | 0,43056 € | 215,28 € |
| 1.000 | 0,41252 € | 412,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38314 € | 766,28 € |
| 4.000 | 0,37214 € | 1.488,56 € |
| 6.000 | 0,36677 € | 2.200,62 € |
| 10.000 | 0,36095 € | 3.609,50 € |
| 14.000 | 0,35762 € | 5.006,68 € |
| 20.000 | 0,35446 € | 7.089,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

