
RCV1206750KFKEA | |
|---|---|
DigiKey Part Number | 541-3556-2-ND - Tape & Reel (TR) 541-3556-1-ND - Cut Tape (CT) 541-3556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV1206750KFKEA |
Description | RES SMD 750K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206750KFKEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06260 € | 6,26 € |
| 250 | 0,05300 € | 13,25 € |
| 500 | 0,04744 € | 23,72 € |
| 1.000 | 0,04305 € | 43,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03465 € | 173,25 € |
| 10.000 | 0,03268 € | 326,80 € |
| 15.000 | 0,03172 € | 475,80 € |
| 25.000 | 0,03067 € | 766,75 € |
| 35.000 | 0,03008 € | 1.052,80 € |
| 50.000 | 0,02951 € | 1.475,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

