
RCV12062M20JNEA | |
|---|---|
DigiKey Part Number | BC2847TR-ND - Tape & Reel (TR) BC2847CT-ND - Cut Tape (CT) BC2847DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12062M20JNEA |
Description | RES SMD 2.2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12062M20JNEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,07800 € | 1,95 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05750 € | 5,75 € |
| 250 | 0,04844 € | 12,11 € |
| 500 | 0,04322 € | 21,61 € |
| 1.000 | 0,03910 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03127 € | 156,35 € |
| 10.000 | 0,02942 € | 294,20 € |
| 15.000 | 0,02852 € | 427,80 € |
| 25.000 | 0,02754 € | 688,50 € |
| 35.000 | 0,02698 € | 944,30 € |
| 50.000 | 0,02645 € | 1.322,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

