
RCS12065R60FKEA | |
|---|---|
DigiKey Part Number | 541-10671-2-ND - Tape & Reel (TR) 541-10671-1-ND - Cut Tape (CT) 541-10671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12065R60FKEA |
Description | RES 5.6 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12065R60FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12500 € | 1,25 € |
| 25 | 0,10040 € | 2,51 € |
| 50 | 0,08660 € | 4,33 € |
| 100 | 0,07560 € | 7,56 € |
| 250 | 0,06444 € | 16,11 € |
| 500 | 0,05808 € | 29,04 € |
| 1.000 | 0,05303 € | 53,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04379 € | 218,95 € |
| 10.000 | 0,04150 € | 415,00 € |
| 15.000 | 0,04038 € | 605,70 € |
| 25.000 | 0,03917 € | 979,25 € |
| 35.000 | 0,03848 € | 1.346,80 € |
| 50.000 | 0,03783 € | 1.891,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

