
RCS1206510RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS1206510RJNEATR-ND - Tape & Reel (TR) 541-RCS1206510RJNEACT-ND - Cut Tape (CT) 541-RCS1206510RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206510RJNEA |
Description | RES 510 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,07960 € | 1,99 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05890 € | 5,89 € |
| 250 | 0,04960 € | 12,40 € |
| 500 | 0,04428 € | 22,14 € |
| 1.000 | 0,04007 € | 40,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03208 € | 160,40 € |
| 10.000 | 0,03019 € | 301,90 € |
| 15.000 | 0,02927 € | 439,05 € |
| 25.000 | 0,02827 € | 706,75 € |
| 35.000 | 0,02770 € | 969,50 € |
| 50.000 | 0,02716 € | 1.358,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

