33 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120633R0JNEA

DigiKey Part Number
541-RCS120633R0JNEATR-ND - Tape & Reel (TR)
541-RCS120633R0JNEACT-ND - Cut Tape (CT)
541-RCS120633R0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120633R0JNEA
Description
RES 33 OHM 5% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10000 €1,00 €
250,07960 €1,99 €
500,06800 €3,40 €
1000,05890 €5,89 €
2500,04960 €12,40 €
5000,04428 €22,14 €
1.0000,04007 €40,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03208 €160,40 €
10.0000,03019 €301,90 €
15.0000,02927 €439,05 €
25.0000,02827 €706,75 €
35.0000,02770 €969,50 €
50.0000,02716 €1.358,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23400 €